MFG_DiskRadialTypeE.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3AD681KYNNA

DigiKey Part Number
445-181690-ND
Manufacturer
Manufacturer Product Number
CK45-B3AD681KYNNA
Description
CAP CER 680PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3AD681KYNNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.48500$14.85
50$1.08020$54.01
100$0.95620$95.62
500$0.74878$374.39
1,000$0.68482$684.82
3,000$0.60588$1,817.64
5,000$0.57671$2,883.55
Manufacturers Standard Package