
CK45-B3AD472KYVNA | |
---|---|
DigiKey Part Number | 445-CK45-B3AD472KYVNATR-ND - Tape & Reel (TR) 445-CK45-B3AD472KYVNACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD472KYVNA |
Description | CAP CER 4700PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD472KYVNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.09900 | $20.99 |
50 | $1.55740 | $77.87 |
100 | $1.39120 | $139.12 |
500 | $1.20862 | $604.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.04505 | $1,045.05 |
2,000 | $0.87873 | $1,757.46 |
3,000 | $0.86971 | $2,609.13 |
5,000 | $0.86008 | $4,300.40 |
7,000 | $0.84832 | $5,938.24 |
10,000 | $0.84520 | $8,452.00 |
12,000 | $0.83919 | $10,070.28 |
24,000 | $0.80311 | $19,274.64 |
25,000 | $0.80120 | $20,030.00 |