
CK45-B3AD472KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3AD472KYVNATR-ND - Tape & Reel (TR) 445-CK45-B3AD472KYVNACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD472KYVNA |
Description | CAP CER 4700PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD472KYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.54360 | $77.18 |
| 100 | $1.37880 | $137.88 |
| 500 | $1.19784 | $598.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.03572 | $1,035.72 |
| 2,000 | $0.87088 | $1,741.76 |
| 3,000 | $0.86195 | $2,585.85 |
| 5,000 | $0.85240 | $4,262.00 |
| 7,000 | $0.84075 | $5,885.25 |
| 10,000 | $0.83766 | $8,376.60 |
| 12,000 | $0.83170 | $9,980.40 |
| 24,000 | $0.79594 | $19,102.56 |
| 25,000 | $0.79405 | $19,851.25 |

