

CGJ4J1X7R0J685K125AC | |
---|---|
DigiKey Part Number | 445-13362-2-ND - Tape & Reel (TR) 445-13362-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J1X7R0J685K125AC |
Description | CAP CER 6.8UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J1X7R0J685K125AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $2.99000 | $29.90 |
50 | $2.25960 | $112.98 |
100 | $2.03410 | $203.41 |
500 | $1.65488 | $827.44 |
1,000 | $1.53773 | $1,537.73 |