CGJ2B2X7R1C104K050BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 1,449,324
Unit Price: $0.91000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 968,526
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 96,828
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 262
Unit Price: $7.74000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $7.74000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $9.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47,385
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,905
Unit Price: $0.82000
Datasheet

Parametric Equivalent


WEC
In Stock: 104,000
Unit Price: $0.05018
Datasheet

Parametric Equivalent


KEMET
In Stock: 276,022
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,371
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14720
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 238,807
Unit Price: $0.82000
Datasheet
CGJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGJ Series_0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial
TDK CGJ Series MLCCs | Digi-Key Daily

CGJ2B2X7R1C104K050BA

DigiKey Part Number
445-8095-2-ND - Tape & Reel (TR)
445-8095-1-ND - Cut Tape (CT)
445-8095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1C104K050BA
Description
CAP CER 0.1UF 16V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1C104K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes