

CGB3B3X5R1C105M055AB | |
|---|---|
DigiKey Part Number | 445-CGB3B3X5R1C105M055ABTR-ND - Tape & Reel (TR) 445-CGB3B3X5R1C105M055ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B3X5R1C105M055AB |
Description | CAP CER 1UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3X5R1C105M055AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.77500 | $7.75 |
| 50 | $0.54820 | $27.41 |
| 100 | $0.47890 | $47.89 |
| 500 | $0.36192 | $180.96 |
| 1,000 | $0.32577 | $325.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26075 | $1,043.00 |

