

CGB2T1X5R0G105M022BC | |
|---|---|
DigiKey Part Number | 445-15611-2-ND - Tape & Reel (TR) 445-15611-1-ND - Cut Tape (CT) 445-15611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2T1X5R0G105M022BC |
Description | CAP CER 1UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2T1X5R0G105M022BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $1.99100 | $19.91 |
| 50 | $1.47660 | $73.83 |
| 100 | $1.31760 | $131.76 |
| 500 | $1.04968 | $524.84 |
| 1,000 | $0.96711 | $967.11 |
| 2,500 | $0.87998 | $2,199.95 |
| 5,000 | $0.82750 | $4,137.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.79997 | $7,999.70 |
| 20,000 | $0.76370 | $15,274.00 |
| 30,000 | $0.74553 | $22,365.90 |
| 50,000 | $0.72539 | $36,269.50 |
| 70,000 | $0.71361 | $49,952.70 |
| 100,000 | $0.70228 | $70,228.00 |

