

CGA9N2X7R2A225M230KA | |
|---|---|
DigiKey Part Number | 445-13139-2-ND - Tape & Reel (TR) 445-13139-1-ND - Cut Tape (CT) 445-13139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N2X7R2A225M230KA |
Description | CAP CER 2.2UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N2X7R2A225M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $8.73300 | $87.33 |
| 50 | $7.36020 | $368.01 |
| 100 | $6.79740 | $679.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.96468 | $2,982.34 |
| 1,000 | $5.66324 | $5,663.24 |
| 1,500 | $5.51445 | $8,271.67 |
| 2,500 | $5.34798 | $13,369.95 |
| 3,500 | $5.25064 | $18,377.24 |
| 5,000 | $5.09285 | $25,464.25 |
| 6,000 | $5.08568 | $30,514.08 |
| 12,000 | $4.96312 | $59,557.44 |
| 12,500 | $4.95518 | $61,939.75 |

