CGA Series 2220 (5750 Metric) 2.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 2220 (5750 Metric) 2.3

CGA9N2X7R2A225K230KA

DigiKey Part Number
445-7938-2-ND - Tape & Reel (TR)
445-7938-1-ND - Cut Tape (CT)
445-7938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N2X7R2A225K230KA
Description
CAP CER 2.2UF 100V X7R 2220
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N2X7R2A225K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.79000$14.79
10$9.91700$99.17
50$7.97940$398.97
100$7.38150$738.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.49892$3,249.46
1,000$6.18009$6,180.09
1,500$6.02033$9,030.50
2,500$5.84325$14,608.12
3,500$5.73973$20,089.06
5,000$5.64011$28,200.55
6,000$5.59293$33,557.58
12,000$5.43397$65,207.64
12,500$5.42551$67,818.88
Manufacturers Standard Package