

CGA9N2X7R2A225K230KA | |
---|---|
DigiKey Part Number | 445-7938-2-ND - Tape & Reel (TR) 445-7938-1-ND - Cut Tape (CT) 445-7938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N2X7R2A225K230KA |
Description | CAP CER 2.2UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N2X7R2A225K230KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.79000 | $14.79 |
10 | $9.91700 | $99.17 |
50 | $7.97940 | $398.97 |
100 | $7.38150 | $738.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.49892 | $3,249.46 |
1,000 | $6.18009 | $6,180.09 |
1,500 | $6.02033 | $9,030.50 |
2,500 | $5.84325 | $14,608.12 |
3,500 | $5.73973 | $20,089.06 |
5,000 | $5.64011 | $28,200.55 |
6,000 | $5.59293 | $33,557.58 |
12,000 | $5.43397 | $65,207.64 |
12,500 | $5.42551 | $67,818.88 |