

CGA8N3X7R2E474K230KA | |
|---|---|
DigiKey Part Number | 445-7920-2-ND - Tape & Reel (TR) 445-7920-1-ND - Cut Tape (CT) 445-7920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7R2E474K230KA |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7R2E474K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.07900 | $40.79 |
| 50 | $3.13440 | $156.72 |
| 100 | $2.84320 | $284.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.40040 | $1,200.20 |
| 1,000 | $2.24587 | $2,245.87 |
| 1,500 | $2.16847 | $3,252.71 |
| 2,500 | $2.06195 | $5,154.88 |
| 3,500 | $2.01224 | $7,042.84 |
| 5,000 | $1.96285 | $9,814.25 |
| 6,000 | $1.94259 | $11,655.54 |
| 12,000 | $1.88468 | $22,616.16 |
| 12,500 | $1.88059 | $23,507.38 |

