

CGA8N2X7R2A105M230KA | |
|---|---|
DigiKey Part Number  | 445-13112-2-ND - Tape & Reel (TR) 445-13112-1-ND - Cut Tape (CT) 445-13112-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CGA8N2X7R2A105M230KA  | 
Description  | CAP CER 1UF 100V X7R 1812  | 
Customer Reference  | |
Detailed Description  | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CGA8N2X7R2A105M230KA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.098" (2.50mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.59000 | $7.59 | 
| 10 | $4.84600 | $48.46 | 
| 50 | $3.76100 | $188.05 | 
| 100 | $3.42580 | $342.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $2.91732 | $1,458.66 | 
| 1,000 | $2.73881 | $2,738.81 | 
| 1,500 | $2.64950 | $3,974.25 | 
| 2,500 | $2.55051 | $6,376.28 | 
| 3,500 | $2.49263 | $8,724.20 | 
| 5,000 | $2.43696 | $12,184.80 | 
| 6,000 | $2.41058 | $14,463.48 | 
| 12,000 | $2.32175 | $27,861.00 | 
| 12,500 | $2.31702 | $28,962.75 | 

