


CGA8L1X7S3A103K160KE | |
---|---|
DigiKey Part Number | 445-13174-2-ND - Tape & Reel (TR) 445-13174-1-ND - Cut Tape (CT) 445-13174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L1X7S3A103K160KE |
Description | CAP CER 10000PF 1KV X7S 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L1X7S3A103K160KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.75569 | $3,755.69 |