

CGA6P3X8R2A684K250AB | |
|---|---|
DigiKey Part Number | 445-13054-2-ND - Tape & Reel (TR) 445-13054-1-ND - Cut Tape (CT) 445-13054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R2A684K250AB |
Description | CAP CER 0.68UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R2A684K250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $9.04800 | $90.48 |
| 50 | $7.72600 | $386.30 |
| 100 | $7.14280 | $714.28 |
| 500 | $6.15690 | $3,078.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.96900 | $5,969.00 |
| 2,000 | $5.71287 | $11,425.74 |
| 3,000 | $5.58455 | $16,753.65 |
| 5,000 | $5.44232 | $27,211.60 |
| 7,000 | $5.35917 | $37,514.19 |
| 10,000 | $5.11914 | $51,191.40 |
| 12,000 | $5.11293 | $61,355.16 |

