
CGA5H4C0G2J562G115AA | |
|---|---|
DigiKey Part Number | 445-CGA5H4C0G2J562G115AATR-ND - Tape & Reel (TR) 445-CGA5H4C0G2J562G115AACT-ND - Cut Tape (CT) 445-CGA5H4C0G2J562G115AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J562G115AA |
Description | AUTOMOTIVE GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.88000 | $28.80 |
| 50 | $2.29900 | $114.95 |
| 100 | $1.95890 | $195.89 |
| 500 | $1.62762 | $813.81 |
| 1,000 | $1.58210 | $1,582.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.41383 | $2,827.66 |
| 4,000 | $1.33563 | $5,342.52 |
| 6,000 | $1.29647 | $7,778.82 |
| 10,000 | $1.25306 | $12,530.60 |
| 14,000 | $1.22769 | $17,187.66 |
| 20,000 | $1.20617 | $24,123.40 |
| 24,000 | $1.19171 | $28,601.04 |
| 48,000 | $1.17778 | $56,533.44 |

