CGA6M1C0G3A682G200AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6N1C0G3A822G230AE

DigiKey Part Number
445-CGA6N1C0G3A822G230AETR-ND - Tape & Reel (TR)
445-CGA6N1C0G3A822G230AECT-ND - Cut Tape (CT)
445-CGA6N1C0G3A822G230AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6N1C0G3A822G230AE
Description
AUTOMOTIVE GRADE,MLCC,1210,C0G,1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.99000$19.99
10$13.70600$137.06
50$12.43840$621.92
100$10.79530$1,079.53
500$9.99448$4,997.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.90623$8,906.23
2,000$8.56700$17,134.00
3,000$8.39697$25,190.91
5,000$8.20853$41,042.65
7,000$8.09834$56,688.38
10,000$7.99235$79,923.50
Manufacturers Standard Package