
CGA6N1C0G3A822G230AE | |
|---|---|
DigiKey Part Number | 445-CGA6N1C0G3A822G230AETR-ND - Tape & Reel (TR) 445-CGA6N1C0G3A822G230AECT-ND - Cut Tape (CT) 445-CGA6N1C0G3A822G230AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N1C0G3A822G230AE |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.99000 | $19.99 |
| 10 | $13.70600 | $137.06 |
| 50 | $12.43840 | $621.92 |
| 100 | $10.79530 | $1,079.53 |
| 500 | $9.99448 | $4,997.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.90623 | $8,906.23 |
| 2,000 | $8.56700 | $17,134.00 |
| 3,000 | $8.39697 | $25,190.91 |
| 5,000 | $8.20853 | $41,042.65 |
| 7,000 | $8.09834 | $56,688.38 |
| 10,000 | $7.99235 | $79,923.50 |

