

CGA6L2X7R2A684K160AA | |
|---|---|
DigiKey Part Number | 445-5864-2-ND - Tape & Reel (TR) 445-5864-1-ND - Cut Tape (CT) 445-5864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2X7R2A684K160AA |
Description | CAP CER 0.68UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2X7R2A684K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.20200 | $42.02 |
| 50 | $3.23240 | $161.62 |
| 100 | $2.93540 | $293.54 |
| 500 | $2.43302 | $1,216.51 |
| 1,000 | $2.27769 | $2,277.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.82747 | $3,654.94 |
| 4,000 | $1.73807 | $6,952.28 |
| 6,000 | $1.69327 | $10,159.62 |
| 10,000 | $1.64364 | $16,436.40 |
| 14,000 | $1.63170 | $22,843.80 |

