CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1206 (3216 Metric)
1206-(1.60)-CGA-Series

CGA5L2X7R2A105M160AE

DigiKey Part Number
445-7974-2-ND - Tape & Reel (TR)
445-7974-1-ND - Cut Tape (CT)
445-7974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R2A105M160AE
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R2A105M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$3.74500$37.45
50$2.86680$143.34
100$2.59600$259.60
500$2.31342$1,156.71
1,000$2.07854$2,078.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91966$3,839.32
4,000$1.65369$6,614.76
6,000$1.58781$9,526.86
10,000$1.52141$15,214.10
14,000$1.50869$21,121.66
20,000$1.50446$30,089.20
24,000$1.49403$35,856.72
Manufacturers Standard Package