
| CGA5H4C0G2J562G115AA | |
|---|---|
| DigiKey Part Number | 445-CGA5H4C0G2J562G115AATR-ND - Tape & Reel (TR) 445-CGA5H4C0G2J562G115AACT-ND - Cut Tape (CT) 445-CGA5H4C0G2J562G115AADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CGA5H4C0G2J562G115AA | 
| Description | AUTOMOTIVE GRADE,MLCC,1206,C0G,6 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 5600 pF ±20% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.65000 | $4.65 | 
| 10 | $2.88000 | $28.80 | 
| 50 | $2.29900 | $114.95 | 
| 100 | $1.95890 | $195.89 | 
| 500 | $1.62762 | $813.81 | 
| 1,000 | $1.58210 | $1,582.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.41383 | $2,827.66 | 
| 4,000 | $1.33563 | $5,342.52 | 
| 6,000 | $1.29647 | $7,778.82 | 
| 10,000 | $1.25306 | $12,530.60 | 
| 14,000 | $1.22769 | $17,187.66 | 
| 20,000 | $1.20617 | $24,123.40 | 
| 24,000 | $1.19171 | $28,601.04 | 
| 48,000 | $1.17778 | $56,533.44 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China