

CGA5H2X7R2A224M115AA | |
|---|---|
DigiKey Part Number  | 445-12896-2-ND - Tape & Reel (TR) 445-12896-1-ND - Cut Tape (CT) 445-12896-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CGA5H2X7R2A224M115AA  | 
Description  | CAP CER 0.22UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CGA5H2X7R2A224M115AA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.051" (1.30mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.33800 | $13.38 | 
| 50 | $0.97240 | $48.62 | 
| 100 | $0.85910 | $85.91 | 
| 500 | $0.66998 | $334.99 | 
| 1,000 | $0.61148 | $611.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.55233 | $1,104.66 | 
| 4,000 | $0.51266 | $2,050.64 | 
| 6,000 | $0.48440 | $2,906.40 | 
| 10,000 | $0.45598 | $4,559.80 | 
| 14,000 | $0.44583 | $6,241.62 | 
| 20,000 | $0.44421 | $8,884.20 | 
| 24,000 | $0.43498 | $10,439.52 | 
| 48,000 | $0.43233 | $20,751.84 | 
| 50,000 | $0.43218 | $21,609.00 | 

