CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1206 (3216 Metric)

CGA5H2X7R2A224M115AA

DigiKey Part Number
445-12896-2-ND - Tape & Reel (TR)
445-12896-1-ND - Cut Tape (CT)
445-12896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H2X7R2A224M115AA
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2X7R2A224M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,677
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.33800$13.38
50$0.97240$48.62
100$0.85910$85.91
500$0.66998$334.99
1,000$0.61148$611.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.55233$1,104.66
4,000$0.51266$2,050.64
6,000$0.48440$2,906.40
10,000$0.45598$4,559.80
14,000$0.44583$6,241.62
20,000$0.44421$8,884.20
24,000$0.43498$10,439.52
48,000$0.43233$20,751.84
50,000$0.43218$21,609.00
Manufacturers Standard Package