Direct


CGA4J3X8R2A333K125AB | |
|---|---|
DigiKey Part Number | 445-12804-2-ND - Tape & Reel (TR) 445-12804-1-ND - Cut Tape (CT) 445-12804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R2A333K125AB |
Description | CAP CER 0.033UF 100V X8R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R2A333K125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM21AL82A333KU | KYOCERA AVX | 4,074 | 478-KAM21AL82A333KUCT-ND | $4.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54340 | $1,086.80 |


