
KAM21AL82A333KU | |
|---|---|
DigiKey Part Number | 478-KAM21AL82A333KUTR-ND - Tape & Reel (TR) 478-KAM21AL82A333KUCT-ND - Cut Tape (CT) 478-KAM21AL82A333KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21AL82A333KU |
Description | CAP CER 0.033UF 100V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21AL82A333KU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Temperature Coefficient | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.54900 | $25.49 |
| 50 | $1.91060 | $95.53 |
| 100 | $1.71250 | $171.25 |
| 500 | $1.37956 | $689.78 |
| 1,000 | $1.27672 | $1,276.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19212 | $2,384.24 |
| 4,000 | $1.12254 | $4,490.16 |
| 6,000 | $1.08769 | $6,526.14 |
| 10,000 | $1.04907 | $10,490.70 |
| 14,000 | $1.02650 | $14,371.00 |
| 20,000 | $1.00478 | $20,095.60 |

