
CGA4J1X8L0J685K125AC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X8L0J685K125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X8L0J685K125ACCT-ND - Cut Tape (CT) 445-CGA4J1X8L0J685K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L0J685K125AC |
Description | CAP CER X8L 6.3V 6.8UF 10% 1.25M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L0J685K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $3.74500 | $37.45 |
| 50 | $2.86680 | $143.34 |
| 100 | $2.59600 | $259.60 |
| 500 | $2.13932 | $1,069.66 |
| 1,000 | $1.99818 | $1,998.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.91966 | $3,839.32 |
| 4,000 | $1.82212 | $7,288.48 |
| 6,000 | $1.77328 | $10,639.68 |
| 10,000 | $1.71914 | $17,191.40 |
| 14,000 | $1.68748 | $23,624.72 |
| 20,000 | $1.65704 | $33,140.80 |
| 24,000 | $1.64261 | $39,422.64 |
| 48,000 | $1.59400 | $76,512.00 |
| 50,000 | $1.59142 | $79,571.00 |

