CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)

CGA3E1X7R1V334K080AD

DigiKey Part Number
445-9821-2-ND - Tape & Reel (TR)
445-9821-1-ND - Cut Tape (CT)
445-9821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7R1V334K080AD
Description
CAP CER 0.33UF 35V 0603 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7R1V334K080AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,799
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.33800$13.38
50$0.97240$48.62
100$0.85910$85.91
500$0.66998$334.99
1,000$0.61148$611.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48694$1,947.76
8,000$0.45715$3,657.20
12,000$0.44231$5,307.72
20,000$0.43998$8,799.60
28,000$0.42592$11,925.76
40,000$0.42457$16,982.80
48,000$0.42392$20,348.16
96,000$0.42167$40,480.32
Manufacturers Standard Package