
CGA2B3X7R1E224K050BE | |
---|---|
DigiKey Part Number | 445-175568-2-ND - Tape & Reel (TR) 445-175568-1-ND - Cut Tape (CT) 445-175568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E224K050BE |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1E224K050BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.71100 | $35.55 |
100 | $0.62400 | $62.40 |
500 | $0.43978 | $219.89 |
1,000 | $0.42607 | $426.07 |
2,500 | $0.38598 | $964.95 |
5,000 | $0.35749 | $1,787.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29595 | $2,959.50 |
20,000 | $0.29359 | $5,871.80 |
30,000 | $0.29237 | $8,771.10 |
50,000 | $0.29097 | $14,548.50 |
70,000 | $0.29014 | $20,309.80 |
100,000 | $0.28777 | $28,777.00 |
120,000 | $0.28486 | $34,183.20 |
240,000 | $0.27506 | $66,014.40 |
250,000 | $0.27454 | $68,635.00 |