


CGA2B2X8R1H472K050BD | |
---|---|
DigiKey Part Number | 445-8844-2-ND - Tape & Reel (TR) 445-8844-1-ND - Cut Tape (CT) 445-8844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H472K050BD |
Description | CAP CER 4700PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H472K050BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.89900 | $8.99 |
50 | $0.63720 | $31.86 |
100 | $0.55790 | $55.79 |
500 | $0.42496 | $212.48 |
1,000 | $0.38411 | $384.11 |
2,500 | $0.34101 | $852.52 |
5,000 | $0.31511 | $1,575.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29967 | $2,996.70 |