
CFE9D032GTYBWB00EAA0 | |
---|---|
DigiKey Part Number | 445-181971-ND |
Manufacturer | |
Manufacturer Product Number | CFE9D032GTYBWB00EAA0 |
Description | MEM CARD COMPACTFLASH 32GB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,496.65000 | $3,496.65 |
10 | $3,265.82700 | $32,658.27 |