LeadDiskTypeC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3FD181JYGNA

DigiKey Part Number
445-180996-ND
Manufacturer
Manufacturer Product Number
CC45SL3FD181JYGNA
Description
CAP CER 180PF 3KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3FD181JYGNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.52100$25.21
50$1.88860$94.43
100$1.69310$169.31
500$1.39850$699.25
1,000$1.26302$1,263.02
3,000$1.13777$3,413.31
5,000$1.09147$5,457.35
Manufacturers Standard Package