C5750C0G3A333J280KC | |
---|---|
DigiKey Part Number | 445-174786-2-ND - Tape & Reel (TR) 445-174786-1-ND - Cut Tape (CT) 445-174786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G3A333J280KC |
Description | CAP CER 0.033UF 1KV NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G3A333J280KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.33000 | $28.33 |
10 | $19.95300 | $199.53 |
50 | $16.60760 | $830.38 |
100 | $15.57300 | $1,557.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.09992 | $7,049.96 |
1,000 | $13.54725 | $13,547.25 |
1,500 | $13.27035 | $19,905.53 |
2,500 | $12.96340 | $32,408.50 |
3,500 | $12.78394 | $44,743.79 |
5,000 | $12.60899 | $63,044.95 |
6,000 | $12.52943 | $75,176.58 |