

C4532X5R0J476M250KA | |
---|---|
DigiKey Part Number | 445-3929-2-ND - Tape & Reel (TR) 445-3929-1-ND - Cut Tape (CT) 445-3929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R0J476M250KA |
Description | CAP CER 47UF 6.3V X5R 1812 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R0J476M250KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $7.18100 | $71.81 |
50 | $5.97800 | $298.90 |
100 | $5.49860 | $549.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.78196 | $2,390.98 |
1,000 | $4.48045 | $4,480.45 |
1,500 | $4.37586 | $6,563.79 |
2,500 | $4.25612 | $10,640.30 |
3,500 | $4.17312 | $14,605.92 |
5,000 | $4.09324 | $20,466.20 |
6,000 | $4.05539 | $24,332.34 |
12,000 | $3.92795 | $47,135.40 |
12,500 | $3.92117 | $49,014.62 |