

C3216X8R1E334K085AA | |
|---|---|
DigiKey Part Number | 445-3432-2-ND - Tape & Reel (TR) 445-3432-1-ND - Cut Tape (CT) 445-3432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1E334K085AA |
Description | CAP CER 0.33UF 25V X8R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
EDA/CAD Models | C3216X8R1E334K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.34370 | $134.37 |
| 1,000 | $0.98644 | $986.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83094 | $3,323.76 |

