

C3216X7R1H224M115AA | |
---|---|
DigiKey Part Number | 445-4009-2-ND - Tape & Reel (TR) 445-4009-1-ND - Cut Tape (CT) 445-4009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H224M115AA |
Description | CAP CER 0.22UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H224M115AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.98800 | $9.88 |
50 | $0.70900 | $35.45 |
100 | $0.62330 | $62.33 |
500 | $0.47740 | $238.70 |
1,000 | $0.43263 | $432.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.40376 | $807.52 |
4,000 | $0.37288 | $1,491.52 |
6,000 | $0.35741 | $2,144.46 |
10,000 | $0.34029 | $3,402.90 |
14,000 | $0.33029 | $4,624.06 |
20,000 | $0.32067 | $6,413.40 |
24,000 | $0.31611 | $7,586.64 |
48,000 | $0.30076 | $14,436.48 |
50,000 | $0.29994 | $14,997.00 |