
C3216X7R1E475K160DC | |
|---|---|
DigiKey Part Number | 445-C3216X7R1E475K160DCTR-ND - Tape & Reel (TR) 445-C3216X7R1E475K160DCCT-ND - Cut Tape (CT) 445-C3216X7R1E475K160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E475K160DC |
Description | COMMERCIAL GRADE,1206,X7R,25V,4. |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.37100 | $13.71 |
| 50 | $0.99380 | $49.69 |
| 100 | $0.87870 | $87.87 |
| 500 | $0.68564 | $342.82 |
| 1,000 | $0.62616 | $626.16 |
| 2,500 | $0.56343 | $1,408.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.51401 | $4,112.08 |
| 16,000 | $0.48623 | $7,779.68 |
| 24,000 | $0.47231 | $11,335.44 |
| 40,000 | $0.45689 | $18,275.60 |
| 56,000 | $0.44788 | $25,081.28 |
| 80,000 | $0.43920 | $35,136.00 |
| 96,000 | $0.43510 | $41,769.60 |
| 192,000 | $0.42125 | $80,880.00 |

