
C3216X7R1E106K160DB | |
|---|---|
DigiKey Part Number | 445-C3216X7R1E106K160DBTR-ND - Tape & Reel (TR) 445-C3216X7R1E106K160DBCT-ND - Cut Tape (CT) 445-C3216X7R1E106K160DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E106K160DB |
Description | COMMERCIAL GRADE,1206,X7R,25V,10 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 10 | $2.93300 | $29.33 |
| 50 | $2.21540 | $110.77 |
| 100 | $1.99410 | $199.41 |
| 500 | $1.62236 | $811.18 |
| 1,000 | $1.50759 | $1,507.59 |
| 2,500 | $1.38634 | $3,465.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.29669 | $10,373.52 |
| 16,000 | $1.24291 | $19,886.56 |
| 24,000 | $1.21598 | $29,183.52 |
| 40,000 | $1.18611 | $47,444.40 |
| 56,000 | $1.16866 | $65,444.96 |

