


C3216X6S1H155M160AB | |
---|---|
DigiKey Part Number | 445-14773-2-ND - Tape & Reel (TR) 445-14773-1-ND - Cut Tape (CT) 445-14773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1H155M160AB |
Description | CAP CER 1.5UF 50V X6S 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1H155M160AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.81000 | $38.10 |
50 | $2.91820 | $145.91 |
100 | $2.64390 | $264.39 |
500 | $2.18018 | $1,090.09 |
1,000 | $2.03674 | $2,036.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.95714 | $3,914.28 |
4,000 | $1.85807 | $7,432.28 |
6,000 | $1.80845 | $10,850.70 |
10,000 | $1.75345 | $17,534.50 |
14,000 | $1.72130 | $24,098.20 |
20,000 | $1.69037 | $33,807.40 |
24,000 | $1.67571 | $40,217.04 |
48,000 | $1.62633 | $78,063.84 |
50,000 | $1.62371 | $81,185.50 |