CL31B155KOFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.63270
Datasheet

Direct


KEMET
In Stock: 5,492
Unit Price: $6.67000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $3.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.24100
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B155KOFNNNE

DigiKey Part Number
1276-3115-2-ND - Tape & Reel (TR)
1276-3115-1-ND - Cut Tape (CT)
1276-3115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B155KOFNNNE
Description
CAP CER 1.5UF 16V X7R 1206
Customer Reference
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B155KOFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable