


C3216X5R2A684K160AA | |
---|---|
DigiKey Part Number | 445-14715-2-ND - Tape & Reel (TR) 445-14715-1-ND - Cut Tape (CT) 445-14715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2A684K160AA |
Description | CAP CER 0.68UF 100V X5R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2A684K160AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.12700 | $21.27 |
50 | $1.58140 | $79.07 |
100 | $1.41390 | $141.39 |
500 | $1.13016 | $565.08 |
1,000 | $1.04271 | $1,042.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99013 | $1,980.26 |
4,000 | $0.92971 | $3,718.84 |
6,000 | $0.89947 | $5,396.82 |
10,000 | $0.86595 | $8,659.50 |
14,000 | $0.84636 | $11,849.04 |
20,000 | $0.82750 | $16,550.00 |
24,000 | $0.81858 | $19,645.92 |
48,000 | $0.78849 | $37,847.52 |
50,000 | $0.78690 | $39,345.00 |