
C3216X5R1A107M160DC | |
|---|---|
DigiKey Part Number | 445-C3216X5R1A107M160DCTR-ND - Tape & Reel (TR) 445-C3216X5R1A107M160DCCT-ND - Cut Tape (CT) 445-C3216X5R1A107M160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1A107M160DC |
Description | COMMERCIAL GRADE,1206,X5R,10V,10 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.74000 | $8.74 |
| 10 | $5.64500 | $56.45 |
| 50 | $4.41280 | $220.64 |
| 100 | $4.03390 | $403.39 |
| 500 | $3.39274 | $1,696.37 |
| 1,000 | $3.19449 | $3,194.49 |
| 2,500 | $2.98515 | $7,462.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.84199 | $22,735.92 |
| 16,000 | $2.74906 | $43,984.96 |
| 24,000 | $2.70248 | $64,859.52 |

