
C1608X7R1H103K080DA | |
---|---|
DigiKey Part Number | 445-C1608X7R1H103K080DATR-ND - Tape & Reel (TR) 445-C1608X7R1H103K080DACT-ND - Cut Tape (CT) 445-C1608X7R1H103K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H103K080DA |
Description | COMMERCIAL GRADE,0603,X7R,50V,10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.28080 | $14.04 |
100 | $0.24140 | $24.14 |
500 | $0.17604 | $88.02 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.13492 | $337.30 |
5,000 | $0.12228 | $611.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11412 | $1,141.20 |
20,000 | $0.10540 | $2,108.00 |
30,000 | $0.10103 | $3,030.90 |
50,000 | $0.09620 | $4,810.00 |
70,000 | $0.09337 | $6,535.90 |
100,000 | $0.09065 | $9,065.00 |
120,000 | $0.08937 | $10,724.40 |
240,000 | $0.08503 | $20,407.20 |
250,000 | $0.08480 | $21,200.00 |