0.022 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R1E223K050BB

DigiKey Part Number
445-8849-2-ND - Tape & Reel (TR)
445-8849-1-ND - Cut Tape (CT)
445-8849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1E223K050BB
Description
CAP CER 0.022UF 25V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1E223K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X8R1E223K050BBTDK14,855445-12300-1-ND$1.56000Parametric Equivalent
In-Stock: 7,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83900$8.39
50$0.59520$29.76
100$0.52040$52.04
500$0.39398$196.99
1,000$0.35509$355.09
2,500$0.31413$785.33
5,000$0.28948$1,447.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26150$2,615.00
20,000$0.24529$4,905.80
30,000$0.23717$7,115.10
50,000$0.22818$11,409.00
70,000$0.22292$15,604.40
100,000$0.21786$21,786.00
Manufacturers Standard Package