

CGJ3E2C0G1H101J080AA | |
|---|---|
DigiKey Part Number | 445-10545-2-ND - Tape & Reel (TR) 445-10545-1-ND - Cut Tape (CT) 445-10545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H101J080AA |
Description | CAP CER 100PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H101J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G2A101J080AA | TDK | 4,985 | 445-9122-1-ND | $1.64000 | Upgrade |
| CGA3E2C0G1H101J080AA | TDK | 393,574 | 445-5640-1-ND | $1.15000 | Parametric Equivalent |
| CGA3E2C0G1H101J080DA | TDK | 9,640 | 445-CGA3E2C0G1H101J080DACT-ND | $1.15000 | Parametric Equivalent |
| 06035A101J4T4A | KYOCERA AVX | 16,426 | 478-KAM15ACG1H101JMCT-ND | $1.32000 | Direct |
| C0603T101J5GACTU | KEMET | 0 | 399-C0603T101J5GACTUTR-ND | $1.40448 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78440 | $39.22 |
| 100 | $0.69060 | $69.06 |
| 500 | $0.53110 | $265.55 |
| 1,000 | $0.48211 | $482.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.80240 | $40.12 |
| 100 | $0.70050 | $70.05 |
| 500 | $0.52716 | $263.58 |
| 1,000 | $0.47323 | $473.23 |

