Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

C0603T101J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603T101J5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T101J5GACTU |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T101J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T101G5GCLTU | KEMET | 0 | 399-C0603T101G5GCLTUTR-ND | $4.77910 | Upgrade |
| C0603T101J5GAL | KEMET | 0 | 399-C0603T101J5GAL-ND | $1.71763 | Parametric Equivalent |
| C0603T101J5GALTU | KEMET | 0 | 399-C0603T101J5GALTUTR-ND | $1.40448 | Parametric Equivalent |
| C0603T101J5GBL | KEMET | 0 | 399-C0603T101J5GBL-ND | $2.12660 | Parametric Equivalent |
| C0603T101J5GBL7136 | KEMET | 0 | 399-C0603T101J5GBL7136TR-ND | $1.92145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.40448 | $5,617.92 |







