Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T101J5GBL7136 | |
|---|---|
DigiKey Part Number | 399-C0603T101J5GBL7136TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T101J5GBL7136 |
Description | 100.PF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T101J5GAL | KEMET | 0 | 399-C0603T101J5GAL-ND | $1.71763 | Parametric Equivalent |
| C0603T101J5GALTU | KEMET | 0 | 399-C0603T101J5GALTUTR-ND | $1.40448 | Parametric Equivalent |
| C0603T101J5GBL | KEMET | 0 | 399-C0603T101J5GBL-ND | $2.12660 | Parametric Equivalent |
| C0603T101J5GBLTU | KEMET | 0 | 399-C0603T101J5GBLTUTR-ND | $1.70487 | Parametric Equivalent |
| C0603T101J5GCCTU | KEMET | 0 | 399-C0603T101J5GCCTUTR-ND | $2.00159 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.92145 | $1,921.45 |





