C1005JB1E103K050BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 110,281
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 11,010
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 104,288
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 395,996
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 13,711
Unit Price: $0.82000
Datasheet

Similar


Murata Electronics
In Stock: 6,292,881
Unit Price: $0.82000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005JB1E103K050BA

DigiKey Part Number
445-10948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005JB1E103K050BA
Description
CAP CER 10000PF 25V JB 0402
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1E103K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes