


C1005C0G2A181J050BA | |
---|---|
DigiKey Part Number | 445-C1005C0G2A181J050BATR-ND - Tape & Reel (TR) 445-C1005C0G2A181J050BACT-ND - Cut Tape (CT) 445-C1005C0G2A181J050BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A181J050BA |
Description | CAP CER 180PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A181J050BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |