

C1005C0G1H060D050BA | |
|---|---|
DigiKey Part Number  | 445-4885-2-ND - Tape & Reel (TR) 445-4885-1-ND - Cut Tape (CT) 445-4885-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1005C0G1H060D050BA  | 
Description  | CAP CER 6PF 50V C0G 0402  | 
Customer Reference  | |
Detailed Description  | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1005C0G1H060D050BA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±0.5pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.32600 | $3.26 | 
| 50 | $0.22020 | $11.01 | 
| 100 | $0.18930 | $18.93 | 
| 500 | $0.13642 | $68.21 | 
| 1,000 | $0.12026 | $120.26 | 
| 2,500 | $0.10322 | $258.05 | 
| 5,000 | $0.09301 | $465.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.07933 | $793.30 | 
| 20,000 | $0.07849 | $1,569.80 | 
| 30,000 | $0.07576 | $2,272.80 | 
| 50,000 | $0.07186 | $3,593.00 | 
| 70,000 | $0.06971 | $4,879.70 | 

