

C0603JB1C154M030BC | |
|---|---|
DigiKey Part Number | 445-10770-2-ND - Tape & Reel (TR) 445-10770-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1C154M030BC |
Description | CAP CER 0.15UF 16V JB 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 16V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1C154M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.79200 | $7.92 |
| 100 | $0.51380 | $51.38 |
| 1,000 | $0.35976 | $359.76 |
| 2,500 | $0.31902 | $797.55 |
| 5,000 | $0.29353 | $1,467.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.26066 | $3,909.90 |

