

C0603C0G1E4R6B030BG | |
|---|---|
DigiKey Part Number  | 445-13631-2-ND - Tape & Reel (TR) 445-13631-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C0G1E4R6B030BG  | 
Description  | CAP CER 4.6PF 25V C0G 0201  | 
Customer Reference  | |
Detailed Description  | 4.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C0G1E4R6B030BG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.21600 | $12.16 | 
| 100 | $0.68780 | $68.78 | 
| 1,000 | $0.41355 | $413.55 | 
| 2,500 | $0.34719 | $867.98 | 
| 5,000 | $0.30795 | $1,539.75 | 

